Référence fabricant
42068-1
22 - 18 AWG 2.79 x 0.51mm Receptacle Straight Crimp Insulation Support Terminal
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :45000 par Reel | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 42068-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:Crimped FASTON terminalsDescription of ChangesAdd "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating.Reason for Changes:Clarification to answer repeated customer questions.
Statut du produit:
TE Connectivity 42068-1 - Caractéristiques techniques
| Type: | Wire to Board |
| Style/Orientation: | Straight Socket/Receptacle |
| Gender: | Female Receptacle |
| Termination: | Crimp |
Fonctionnalités et applications
The 42068-1 is a part of 4206 series 22 - 18 AWG receptacle.
Features:
- Product Type Features:
- Connector Type = Header
- Product Line = MTA-156
- PCB Mounting Orientation = Vertical
- Mating Connector Lock Type = Polarized Lock
- PCB Mount Alignment Type = Polarized Retention Peg
- Post Size (mm [in]) = 1.14 [.045]
- Electrical Characteristics:
- Current Rating (A) = 7
- Voltage Rating (VAC) = 600
- Body Features:
- Number of Positions = 6
- Centerline (mm [in]) = 3.96 [0.156]
- Housing Features:
- Connector Style = Plug
- Housing Color = White
- UL Flammability Rating = UL 94V-0
- Housing Material = Polyester
View the complete 4206 series of receptacle
Emballages disponibles
Qté d'emballage(s) :
45000 par Reel