Référence fabricant
09200162812
HAN A Series 16 Position + Ground 16 AMP Female Insert
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | HARTING | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Bulk |
||||||||||
| Code de date: | |||||||||||
HARTING 09200162812 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
HARTING 09200162812 - Caractéristiques techniques
| No of Positions: | 16 |
| No of Rows: | 2 |
| Contact Termination: | Screw Terminal |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Poke-in |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 250V |
| Current Rating: | 16A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Material: | Polycarbonate |
| Gender: | Female |
| Color: | Grey |
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).
HAN part number 09200162812 is a female insert for HAN 16A connector series.The 09200162812 has a working current of 16A, voltage of 250 with a screw termination and allows for 16 poles + ground (PE)
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk