Référence fabricant
1-776087-4
DEUTSCH AMPSEAL Series 23 Position 4 mm Pitch Three Row Right Angle Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :200 par Box Méthode de montage :Panel Mount |
||||||||||
| Code de date: | |||||||||||
TE Connectivity 1-776087-4 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
General Product Description:AMPSEAL 8P, 14P, 23P, & 35P HeadersDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding additional molding and plating capabilities at approved TE vendors in China. This will apply to the vertical and right angle 8P, 14P, 23P, and 35P AMPSEAL headers for the part number(s) listed below. This is necessary to increase production capacity and meet customer demand. The additional capabilities will not impact connector performance. IMPORTANT: No t, form or function change. Parts are identical to current production. Product drawing(s) are not a ected. These PNs are TE proprietary designs and are therefore considered catalog/general market products. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submit date or it will be considered approved. Shipments may be mixed.Reason for Changes:This change is necessary to increase production capacity and meet customer demand
Statut du produit:
TE Connectivity 1-776087-4 - Caractéristiques techniques
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
200 par Box
Méthode de montage :
Panel Mount