Référence fabricant
DT13-08PA
DEUTSCH DT Series 8 Position Dual Row Male Pin Right Angle Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :25 par Tray Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
TE Connectivity DT13-08PA - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding a manufacturing location in Queretaro, Mexico, and transferring some molding tools and assembly lines from Empalme, Mexico and Tullahoma, TN to the new location.Reason for Changes:Dear Customer, we hereby inform you of this tools/assembly lines transfer needed to expand and realign our manufacturing capacity. IMPORTANT: This is a non form fit function change. The manufacturing process at the new manufacturing location will remain the same as the previous one. Parts from any manufacturing location can be used interchangeably in the field. The transfer is being phased in to guarantee undisrupted delivery of parts. Shipments of any locations may be mixed.
Statut du produit:
TE Connectivity DT13-08PA - Caractéristiques techniques
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
25 par Tray
Méthode de montage :
Through Hole