Référence fabricant
W2SB
DEUTSCH Connector Wedgelock For DT Series Plug
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :8000 par Box |
||||||||||
| Code de date: | 2520 | ||||||||||
TE Connectivity W2SB - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of ChangesThe ICT Business Unit at TE is introducing a new source material for the part numbers listed. These PNs are TE proprietary designs, therefore considered catalog/general market product.Reason:TE hereby inform you of this change. The change is needed as a result of global demand of PBT and the available capacity of our suppliers. The additional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only): 12-FEB-2026
Statut du produit:
TE Connectivity W2SB - Caractéristiques techniques
| Accessory Type: | Wedgelock |
| For Use With/Related Products: | DT Series Plugs |
| Color: | Black |
| No of Positions: | 2 |
| Operating Temp Range: | -55°C to +125°C |
Emballages disponibles
Qté d'emballage(s) :
8000 par Box