Manufacturer Part #
110-44-624-41-001000
24 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-44-624-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 110-44-624-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | SMT |
| No of Pins: | 24 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
16
$5.96
320+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Through Hole