Référence fabricant
14FE-BT-VK-N
FE Series 14 Position 1.25 mm Pitch Top Entry FPC Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | JST | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :950 par Box |
||||||||||
| Code de date: | |||||||||||
JST 14FE-BT-VK-N - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Fonctionnalités et applications
FE connectors from JST are a compact connector 4.8 mm (.189”) wide by 7.5mm (.295) high, are designed for easy and secure connection to Flat Flexible Cables (FFC). These connectors provide high contact pressure even though little force is needed for insertion. These light weight connectors can help engineers design smaller lighter products. Applications include PC ,VCR’s , and , car stereo systems.
14FE-BT-VK-N is a 14 position Top entry FE connector. This compact connector is designed for easy and secure connections to FFC.
Emballages disponibles
Qté d'emballage(s) :
950 par Box