Référence fabricant
1544210-2
2.54 mm Board-to-Board Single-In-Line Through Hole Leadframe
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :150000 par Reel Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2222 | ||||||||||
TE Connectivity 1544210-2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description:DIL/SIL ContactsGeneral Description of ChangesDescription of Change: Manufacturing location change. Part Numbers will be transferred from Outside Vendor, United Kingdom to "Outside Vendor" China. New tools will be build in the new location, China. No change to form , fit & function of the product . Reason for change : Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a manufacturing location change and new tools for these part numbers . An internal release based on our specifications will be executed before any parts will be delivered, which ensures no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):27-FEB-2026
Statut du produit:
TE Connectivity 1544210-2 - Caractéristiques techniques
| Type: | Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
150000 par Reel
Méthode de montage :
Through Hole