text.skipToContent text.skipToNavigation

Référence fabricant

5-103908-5

AMPMODU 6 Position 2.54 mm Single Row Through-Hole Straight Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2120
Product Specification Section
TE Connectivity 5-103908-5 - Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5-103908-5 is a AMPMODU 6 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Applies to PCB
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 6
  • Number of Rows are 1
  • Crimp, IDC termination method

View the 5-103908 series of Header 

Pricing Section
Stock global :
11 190
États-Unis:
11 190
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
29 Semaines
Commande minimale :
30
Multiples de :
30
Total 
28,65 $
USD
Quantité
Prix unitaire
30
$0.955
120
$0.925
300
$0.91
750
$0.89
1 200+
$0.86
Product Variant Information section