Référence fabricant
DF61Y-2P-2.2V(23)
DF61Y Series 2 Position 2.2 mm Pitch Swing Lock Straight Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :PCB Mount |
||||||||||
| Code de date: | 2534 | ||||||||||
Hirose Electric DF61Y-2P-2.2V(23) - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Classification of change: Packaging specification change.Changes:The material of embossed tape will be changed to a material that is less susceptible to static electricity.The color will be changed accordingly.Please refer to the "Attachment 2_Changes" for detail of different colors.These changes will not affect the performances of the product.Reason for change:This is to improve workability when customers remove connectors from their packaging.The change will be effective from production on June 1, 2024.
Statut du produit:
Hirose Electric DF61Y-2P-2.2V(23) - Caractéristiques techniques
| No of Positions: | 2 |
| Pitch: | 2.2 mm |
| Style/Orientation: | Straight |
| Voltage Rating: | 350V |
| Current Rating: | 4A |
| Contact Plating: | Tin |
| Color: | Beige |
| Méthode de montage : | PCB Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
PCB Mount