Référence fabricant
FX2C2-68S-1.27DSAL(71)
68 Position 2.54 Pitch Straight Socket with Locking Clip
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :60 par Tray Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Hirose Electric FX2C2-68S-1.27DSAL(71) - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Classification of change Discontinued sales.Reason for change Due to scarce demand and aging of the production facilities.Date of final reception of orders for the applicable product: November 30,2026Date of final shipment of the applicable product: November 30,2027Date of your acknowledgement By November 30,2025
Classification of change Discontinued sales.Reason for change Due to scarce demand and aging of the production facilities.Date of final reception of orders for the applicable product: November 30,2026Date of final shipment of the applicable product: November 30,2027Date of your acknowledgement By November 30,2025
Statut du produit:
Hirose Electric FX2C2-68S-1.27DSAL(71) - Caractéristiques techniques
| Connector Type: | Receptacle |
| No of Positions: | 68 |
| No of Rows: | 2 |
| Contact Termination: | Solder |
| Type: | Board to Board |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Material: | Polyamide |
| Color: | Black |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
60 par Tray
Méthode de montage :
Through Hole