text.skipToContent text.skipToNavigation

Référence fabricant

741-303

3 Position 7.5 mm Spacing 28-12 AWG Feedthrough Terminal Strip

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WAGO 741-303 - Caractéristiques techniques
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Fonctionnalités et applications

The 741-303 is a 3 Position 7.5 mm Spacing 28-12 AWG feedthrough terminal strips with integrated push bottons

Product Specifications:

  • Product group 4 (Printed Circuit)
  • Weight :4.8 g
  • Color: gray
  • No. of connection Points: 3
  • No. of potentials: 3
  • pole coun:t 3
  • Height: 18.5 mm
  • Width: 21.5 mm
  • Depth: 12.8 mm
  • Pin spacing from: 7.5 mm
  • Pollution degree: 2
  • Measured voltage EN: 630 V
  • Measured shock voltage: 6 kV
  • Current intensity EN :16 A

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
220
Multiples de :
55
Total 
642,40 $
USD
Quantité
Prix unitaire
55
$2.97
110
$2.95
220
$2.92
275
$2.91
825+
$2.85
Product Variant Information section