text.skipToContent text.skipToNavigation

Référence fabricant

SR99S01VBNN05G7

SR99S01VBNN05G7 1 Position Eurostyle AWG 24-16 Blue Spring Clamp Terminal Block

Modèle ECAD:
Nom du fabricant: METZ CONNECT
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
METZ CONNECT SR99S01VBNN05G7 - Caractéristiques techniques
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 24-16
Termination: Spring Clamp
Style: Eurostyle
Méthode de montage : PCB Mount
Fonctionnalités et applications

METZ CONNECT’s SM99 and SR99 are spring-clamp terminal blocks which have a compact footprint, and accept wire sizes up to 16 AWG.

APPLICATIONS
• Consumer devices
• Lighting
• Heating, ventilation and air-conditioning units
• Security systems
• Industrial equipment

FEATURES
• 90° connection angle
• Single wire size range: 24 AWG to 16 AWG
• 9A nominal current
• Color variants for finger latch
• IP20 ingress rating

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
750
Multiples de :
750
Total 
252,00 $
USD
Quantité
Prix unitaire
750
$0.336
1 500
$0.332
2 250
$0.329
3 000
$0.327
3 750+
$0.321
Product Variant Information section