text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1V151MNL1GS

UWT Series 35 V 150 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Nichicon UWT1V151MNL1GS - Technical Attributes
Attributes Table
Series: UWT
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 155mA
Operating Temp-Max: 105°C
Leakage Current: 52.5µA
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.50
USD
Quantity
Unit Price
500
$0.121
1,500
$0.119
2,500
$0.118
7,500
$0.115
12,500+
$0.113
Product Variant Information section