Référence fabricant
12065C105J4T2A
1206 50v X7R 1mF 5% - Multilayer Ceramic Capacitors
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
KYOCERA AVX 12065C105J4T2A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
**** UPDATE on PCN96371 with additional information on SPCN - added - " COMPONENT COVERED BY THIS PCN" section. In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
**** UPDATE ON PCN96242 with the OFFICIAL SPCN DOCUMENT & additional part list ****In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
MLCC Automotive Grade Mfg moving to Thailand PlantThis is a PCN to notify you that the automotive grade MLCC manufacturing will be moved to the new KAVX Thailand manufacturing plant.This Thailand plant will manufacture Automotive grade MLCC, from Fabrication through Tape and Reel. Facility is installed with latest TTP technology for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
Statut du produit:
KYOCERA AVX 12065C105J4T2A - Caractéristiques techniques
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount