Manufacturer Part #
CGA3E2X5R1H103K080AA
CGA Series 0603 0.01 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
TDK CGA3E2X5R1H103K080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E2X5R1H103K080AA - Technical Attributes
Attributes Table
| Capacitance: | 10nF |
| Dielectric: | X5R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 3% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0111
12,000
$0.0109
20,000
$0.0107
80,000
$0.0104
120,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel