Référence fabricant
NFM21PC474R1C3D
0.47 µF 16V 2 A 30mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Murata | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Murata NFM21PC474R1C3D - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Murata NFM21PC474R1C3D - Caractéristiques techniques
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.
One solution is the three terminal EMI Filter. Constructed using Murata's advanced multilayer technology the NFM21P is a 3-terminal structured component. This is perfect for applications involving large current DC power lines where noise suppression is needed.
As well, Murata's original internal electrode structure design allows the NFM 21P series to realize excellent EMI suppression effects from low frequency to high frequency.
The NFM21PC474R1C3D is a three terminal chip capacitor in an 0805 package and has a capacitance of .47 uF at 2 amps.
Previous Part Number: NFM2012P13C474RT1
Note: The “D” on the end of the part number NFM21PC474R1C3D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the NFM21PC474R1C3D.
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount