Référence fabricant
ECW-F2W155JA
ECW-F Series 1.5 uF 450 V ±5% LS=15 mm Straight Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Bag Style d'emballage :RADIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry ECW-F2W155JA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Change Details: 1). Change in Material Used? New Material: Halogen-free flame-retardant exterior epoxy resin? Reason for Change: Proactive compliance with EU REACH regulations- Specifically, the proposal to classify bisphenol A-containing halogens as controlled substances2). Change in Warranty Standards? Update: Exemption from IEC 60065 standard; compliance with flame retardant category B? Reason for Change: IEC 60065 has been abolished following the implementation of IEC 62368-1 - IEC 62368-1 (Audio/video, information and communication technology equipment ? Safety requirements) does not require flame retardant category B for components- The modified resin has already been adopted in other productsEffective Date: January 2026
Statut du produit:
Panasonic Industry ECW-F2W155JA - Caractéristiques techniques
| Style: | Metallized Polypropylene |
| Capacitance: | 1.5µF |
| Rated Voltage: | 450V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 17.3mm |
| Dimension: | L 18.8mm x W 10.7mm x H 15.8mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
500 par Bag
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole