Référence fabricant
TCQB476M010R0070E
CAP CHIP POLY 47UF 10V 1210
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
KYOCERA AVX TCQB476M010R0070E - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:End of Life TCQ Automotive J-Lead Conductive Polymer Chip Capacitor & TCO High Temperature Automotive Polymer Chip Capacitors Series.Reason for Change: KYOCERA AVX Components Corporation will be discontinuing the TCQ Automotive J-Lead Conductive Polymer Chip Capacitor series and the TCO High Temperature Automotive Polymer Chip Capacitor series. While these products have consistently delivered strong performance and reliability in the field, the market expectations of substantial growth in this market never materialized.Last Delivery (Before Change) Sep. 30th 2026Last Time buy Date Dec. 31st 2025Rec'd e-mail from Guy since he sent the PCN Requirements presentation to supplier / which they sent the part list - processed FPCN116678 Discontinuation update for the additional part list - RXL 10/14/2025
Description:End of Life TCQ Automotive J-Lead Conductive Polymer Chip Capacitor & TCO High Temperature Automotive Polymer Chip Capacitors Series.Reason for Change:KYOCERA AVX Components Corporation will be discontinuing the TCQ Automotive J-Lead Conductive Polymer Chip Capacitor series and the TCO High Temperature Automotive Polymer Chip Capacitor series. While these products have consistently delivered strong performance and reliability in the field, the market expectations of substantial growth in this market never materializedLast Delivery (Before Change) - Sep. 30th 2026Last Time buy Date - Dec. 31st 2025
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Statut du produit:
KYOCERA AVX TCQB476M010R0070E - Caractéristiques techniques
| Type: | Solid SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 70mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount