text.skipToContent text.skipToNavigation

Référence fabricant

LQH43MN100K03L

LQH43M Series 1812 10 uH ±10 % 400 mA 0.56 Ohm SMT Unshielded Wirewound Inductor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Product Variant Information section
Code de date: 2439
Product Specification Section
Murata LQH43MN100K03L - Caractéristiques techniques
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 400mA
DC Resistance: 0.56Ω
Case Size: 1812 (4532 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

The chip coil LQH Series comprises subminiature chip inductors wound on a special ferrite core made possible by an automatic winding technique developed by Murata Electronics. These inductors have a high Q at high frequencies and low DC resistance, making them suited for enhancing the performance of electronic circuits in video, communications and audio equipment.

The LQH43MN100K03L is a wire wound chip coil in a 1812 case size. The LQH43MN100K03L has an inductance of 10 uH with ±10% tolerance at 400 mA.

Note: The “L” on the end of the part number LQH43MN100K03L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQH43MN100K03L.

Pricing Section
Stock global :
4 500
États-Unis:
4 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
500
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
83,50 $
USD
Quantité
Prix unitaire
500
$0.167
1 500
$0.163
2 500
$0.162
5 000
$0.16
10 000+
$0.156
Product Variant Information section