text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0201FR-0749K9L

AC Series 0201 49.9 kOhm ±1 % 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
YAGEO AC0201FR-0749K9L - Technical Attributes
Attributes Table
Resistance: 49.9kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm x H  0.23mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
410,000
USA:
410,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.00
USD
Quantity
Unit Price
10,000
$0.0015
40,000
$0.0014
150,000
$0.0014
300,000
$0.0014
750,000+
$0.0013
Product Variant Information section