text.skipToContent text.skipToNavigation

Référence fabricant

ERA-6AEB103V

ERA Series 0805 10 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Code de date: 2543
Product Specification Section
Panasonic Industry ERA-6AEB103V - Caractéristiques techniques
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Méthode de montage : Surface Mount
Fonctionnalités et applications

Panasonic Industry supplies a choice of resistors for applications which require high reliability or high power capability.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Computing equipment and servers
• Telecoms equipment
• Networking equipment
• Medical equipment
• Measurement equipment

FEATURES (ERA series)
• AEC-Q200 qualified
• Low temperature coefficient of resistance
• Compliant with reference standards:
• IEC 60115-8
• JIS C 5201-8
• EIAJ RC-2133B

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
153,00 $
USD
Quantité
Prix unitaire
5 000
$0.0306
10 000
$0.0301
15 000
$0.0299
25 000
$0.0295
50 000+
$0.0288