Référence fabricant
RR0816P-114-D
RR Series 0603 0.0625 W 110 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Susumu | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :5000 par Bulk Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Susumu RR0816P-114-D - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
We at Susumu would like to express our sincere thanks for the continued to use our products.In order to strengthen the position of Susumu products in the marketplace and to differentiate Susumu from others by enhancing quality, performance and reliability of the products ultimately, we would like to notify the Susumu?s strategic plan to change the SSM products series as stated in this notice.
Statut du produit:
Susumu RR0816P-114-D - Caractéristiques techniques
| Resistance: | 110kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Bulk
Méthode de montage :
Surface Mount