text.skipToContent text.skipToNavigation

Manufacturer Part #

770101473P

770 Series 9 Resistor 47 kOhm ±2% 100 mW Through Hole Resistor Array - SIP-10

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 770101473P - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 47kΩ
Tolerance (%): ±2%
Power Dissipation: 1.4W
Voltage Rating: 50V
Technology: Ceramic
Type: Bussed
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 2.54mm
Case Size: 0603 (1608 Metric)
No of Pins: 10
Dimension: L  25.4mm x W  2.5mm x H  4.95mm
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.00
USD
Quantity
Unit Price
1
$1.46
30
$1.44
100
$1.42
250
$1.40
750+
$1.37
Product Variant Information section