Référence fabricant
FCLC
Flat Cable Loop Clamp Natural 2.5" Max
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Essentra Components | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :500 par Std. Mfr. Pkg |
||||||||||
| Code de date: | |||||||||||
Essentra Components FCLC - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
This is to inform you that Essentra has made the decision to obsolete the part numbers called out on the following sheets. You are being notified because you have ordered one or more of these products in the past as shown in the attached complete purchase history since the start of 2021.This is due to our globalization of the complete Essentra product offering as we merge duplicate part designs into one single part number going forward. These replacement parts meet the specification of the parts they are replacing. This change will take place on November 28, 2022; when we will no longer offer the products under the old part number. During this notification period, the old part number will be available to place a last time order against and must be taken as soon as possible.
Statut du produit:
Essentra Components FCLC - Caractéristiques techniques
| Material: | Nylon |
Emballages disponibles
Qté d'emballage(s) :
500 par Std. Mfr. Pkg