Manufacturer Part #
PLN-30-27
100 - 277Vac, 30.24W, 1120mA, 18.9-27V, IP64 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PLN-30-27 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
MEAN WELL PLN-30-27 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 30.24W |
| Minimum Output Voltage: | 18.9V |
| Maximum Output Voltage: | 27V |
| Minimum Output Current: | 1120mA |
| Maximum Output Current: | 1120mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 84.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,CSA,cUL,LPS,PSE,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Features & Applications
PLN-30-27 is 30.24 W AC/DC LED driver with a Single Output of 27 V and Rated Current of 1.12 A with built-in PFC Function. These limited power sources comply with UL1310 Class 2 that under any situation the output power will remain less than 100 V or 5 A which significantly reduces the hazardous condition exposed to the technicians who execute the construction or maintenance of the LED lighting system.
The IP64 enclosure design can protect the electronic components against dust and moisture and makes them suitable for use at indoor or outdoor locations. Thanks to the simplified single stage PFC topology, the required high power factor, as well as the class C harmonic level for the lighting industry can be achieved economically. Efficiency of PLN-30 series is as high as 86% and hence can operate between -30°C ~ +50°C by only free air convection inside the fully covered plastic enclosure. Standard functions include short circuit, over load, over voltage, and over temperature protections. The adjustable output voltage and current level enables the fine tuning of the PSU to comply with the requirement of LED characteristics.
Features:
- Universal AC input, full range
- Fully isolated plastic case
- IP64 design for indoor or outdoor installations
- UL1310 Class 2 power unit
- Built in constant current limiting circuit with adjustable over current protection level
- Short circuit, over load, over voltage and over temperature protections
- Built in Active PFC function
- Cooling by free air convection
- 100% full load burn-in test
- High reliability
Applications:
- Small scale moving signs
- Backlighting
- LED-based decorative lighting
- LED-based architectural lighting
- LED stage and theatre lighting
- LED electronic displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$36.58
3
$36.01
5
$35.75
10
$35.39
20+
$34.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Box