Référence fabricant
ISL28213FHZ-T7A
ISL28213 Series 1.8 - 5.5 V 2 MHz 1 V/us Dual Operational Amplifier - SOT-23-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :250 par Reel Style d'emballage :SOT-23-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Renesas ISL28213FHZ-T7A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Renesas ISL28213FHZ-T7A - Caractéristiques techniques
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 2MHz |
| Average Bias Current-Max: | 20pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 72dB |
| Supply Current: | 90µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 71dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 85dB |
| Low Noise: | 55nV/√Hz |
| Output Current: | 22mA |
| Moisture Sensitivity Level: | 2 |
| Style d'emballage : | SOT-23-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The ISL28213FHZ-T7A is a dual channel general purpose micropower, rail-to-rail input and output operational amplifier. It is available in 8 pin SOT-23 package.
This device features a low supply current of 130µA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the ISL28x13 devices to be excellent general purpose op-amps for a wide range of applications.
Features:
- Low current consumption . . . . . . . . . . . . . . . . .130µA
- Wide supply range . . . . . . . . . . . . . . . . . . . . . 1.8V to 5.5V
- Gain bandwidth product . . . . . . . . . . . . . . . . . .2MHz
- Input bias current. . . . . . . . . . . . . . . . . . . . . . 20pA, Max.
- Operating temperature range. . . . . . . . . . . .-40°C to +125°C
- Packages
- ISL28113 (Single) . . . . . . . . . . . . . . . . . . . SC70-5, SOT23-5
- ISL28213 (Dual). . . . . . . . . . . . . . MSOP8, SOIC8, SOT23-8
- ISL28413 (Quad) . . . . . . . . . . . . . . . . . . . SOIC14, TSSOP14
Applications:
- Power supply control/regulation
- Process control
- Signal gain/buffers
- Active filters
- Current shunt sensing
- Trans-impedance amps
View the available ISL28x series of operational amplifiers
Emballages disponibles
Qté d'emballage(s) :
250 par Reel
Style d'emballage :
SOT-23-8
Méthode de montage :
Surface Mount