text.skipToContent text.skipToNavigation

Référence fabricant

TSX9291IYLT

TSX9291 Series 16 V 16 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSX9291IYLT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 27V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 16MHz
Average Bias Current-Max: 100pA
Supply Voltage: 4V to 16V
Common Mode Rejection Ratio: 85dB
Supply Current: 3.4mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 113dB
Low Noise: 16.5nV/√Hz
Output Current: 74mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
2 052,00 $
USD
Quantité
Prix unitaire
3 000+
$0.684
Product Variant Information section