text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2289-24YD6-TR

MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2289-24YD6-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 10V
Output Current per Channel: 20mA
Output Voltage: 34V
Switching Frequency-Max: 1.2MHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,240.00
USD
Quantity
Unit Price
3,000+
$1.08
Product Variant Information section