Référence fabricant
ZXLD1352ET5TA
LED MV INT SWITCH TSOT25 T&R 3K
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Diodes Incorporated | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :TSOT-23-5 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Diodes Incorporated ZXLD1352ET5TA - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Diodes Incorporated ZXLD1352ET5TA - Caractéristiques techniques
| Supply Voltage: | 7V to 30V |
| Output Current per Channel: | 350mA |
| Output Voltage: | 30V |
| Switching Frequency-Max: | 1MHz |
| Style d'emballage : | TSOT-23-5 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Features
• Simple low parts count
• Internal 30V NDMOS switch
• 350mA output current
• Single pin on/off and brightness control using DC voltage or PWM
• 1000:1 PWM dimming range
• Soft-start
• High efficiency (up to 95%(*))
• Wide input voltage range: 7V to 30V
• 40V transient capability
• Output shutdown
• Up to 1MHz switching frequency
• Inherent open-circuit LED protection
• Typical 4% output current accuracy
Applications
• Low voltage halogen replacement LEDs
• Automotive lighting
• Low voltage industrial lighting
• LED back-up lighting
• Illuminated signs
The ZXLD1352 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state. The device is assembled in a TSOT23-5 pin package.
The ZXLD1352ET5TA is available in a 3k reel.Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
TSOT-23-5
Méthode de montage :
Surface Mount