text.skipToContent text.skipToNavigation

Référence fabricant

MCP14E11-E/MF

MCP14E Series '3.0 A Dual Complimentary Power MOSFET Driver - DFN8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP14E11-E/MF - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 3A
Supply Voltage-Max: 18V
Style d'emballage :  DFN-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP14E11-E/MF is a 3 A, 18 V Dual High Speed Power MOSFET Driver with Enable, available in DFN-8 package.

Features:

  • High Peak Output Current: 3.0A (typical)
  • Independent Enable Function for Each Driver Output
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability:
    • tR: 14 ns with 1800 pF load (typical)
    • tF: 17 ns with 1800 pF load (typical)
  • Short Delay Times:
    • tD1: 45 ns (typical)
    • tD2: 45 ns (typical)
  • Low Supply Current:
    • With Logic ‘1’ Input/Enable – 1 mA (typical)
    • With Logic ‘0’ Input/Enable – 300 μA (typical)
  • Latch-up Protected: Passed JEDEC JESD78A
  • Logic Input will Withstand Negative Swing, up to 5V
  • Space-Saving Packages: 8-Lead SOIC, PDIP, 6x5 DFN

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
240
Multiples de :
60
Total 
211,20 $
USD
Quantité
Prix unitaire
60
$0.905
240
$0.88
600
$0.865
1 500
$0.85
2 400+
$0.825
Product Variant Information section