Référence fabricant
MIC4103YM
MIC4103 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :95 par Tube Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MIC4103YM - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected MIC460xx, MIC410xx and MIC380xx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve cycle time and productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 2, 2023 (date code: 2309)
Statut du produit:
Microchip MIC4103YM - Caractéristiques techniques
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Output Impedance: | 2.5Ω |
| Peak Output Current: | 3A |
| Supply Voltage-Max: | 16V |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC4103YM and MIC4104 are high frequency, 100 V Half Bridge MOSFET drivers with faster turn-off characteristics than the MIC4100 and MIC4101 drivers. They feature fast 24 ns propagation delay times and 6 ns driver fall times. The low-side and high-side gate drivers are independently controlled and matched to within 3ns typical. The MIC4103 has CMOS input thresholds and the MIC4104 has TTL input thresholds.
The MIC4103/4 include a high voltage internal diode that charges the high-side gate drive bootstrap capacitor. A robust, high-speed, and low power level shifter provides clean level transitions to the high side output. The robust operation of the MIC4103/4 ensures the outputs are not affected by supply glitches, HS ringing below ground, or HS slewing with high speed voltage transitions. Under-voltage protection is provided on both the low-side and high-side drivers. The MIC4103 and MIC4104 are available in an 8-lead SOIC package with a operating junction temperature range of –40 °C to +125 °C.
Key Features:
- Asymmetrical, low impedance outputs drive 1000 pF load with 10 ns rise times and 6ns fall times.
- Bootstrap supply max voltage to 118 V DC.
- Supply voltage up to 16 V.
- Drives high- and low-side N-Channel MOSFETs with independent input.
- CMOS input thresholds (MIC4103).
- TTL input thresholds (MIC4104).
- On-chip bootstrap diode.
- Fast 24 ns propagation times.
- Low power consumption.
- Supply under-voltage protection.
- Typical 2.5 W pull up and 1.25 W pull down output driver resistance.
- –40 °C to +125 °C junction temperature range.
Applications:
- High voltage buck converters.
- Full- and half-bridge power topologies.
- Active clamp forward converter.
- Two switch forward topologies.
- Interface to digital controllers.
To learn more about the MIC4103 product family, Click Here.
Emballages disponibles
Qté d'emballage(s) :
95 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount