Manufacturer Part #
A2550KLPTR-T
A2550 Series 40 V 20 mA Relay Driver with 5 V Regulator - eTSSOP-16EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A2550KLPTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A2550KLPTR-T - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 4.9V to 5.1V |
| Output Current-Max: | 40mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Load Regulation: | 100mV/K |
| Current - Limit: | 150mA |
| Line Regulation: | 20mV/K |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount