text.skipToContent text.skipToNavigation

Référence fabricant

MIC23250-S4YMT-TR

MIC23250 Series 4MHz 400mA Dual Sync Buck Regulator w/ HyperLight Load™ TMLF-10

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC23250-S4YMT-TR - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 400mA
Switching Frequency-Max: 4MHz
Style d'emballage :  TMLF-10
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MIC23250-S4YMT TR is a high efficiency 4 MHz dual 400 mA synchronous buck regulator with HyperLight Load™. HyperLight Load™ provides all the advantages of standard light load modes, such as low quiescent current and high efficiency but also allows the use of very small output capacitors to maintain low output ripple voltage throughout the entire load range.

This benefit is not possible with other light load mode types as they trade off control speed for low standby currents. With HyperLight Load™, the output capacitor can be reduced by up to a factor of 20 saving cost and valuable board space. The device is designed for use with a 1 µH inductor and a 4.7 µF output capacitor that enables a sub-1 mm height solution.

Features:

  • Input voltage range: 2.7 V to 5.5 V
  • Dual output current 400 mA/400 mA
  • HyperLight Load™ mode
  • 33 µA dual quiescent current
  • 1 µH inductor with a 4.7 µF capacitor
  • 4 MHz in PWM operation
  • Ultra fast transient response
  • Low voltage output ripple
  • 20 mVpp in HyperLight Load™ mode
  • 3 mV output voltage ripple in full PWM mode
  • Up to 94% peak efficiency and 85% efficiency at 1 mA
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • Fixed output:10-pin 2 mm x 2 mm Thin MLF ®
  • Adjustable output:12-pin 2.5 mm x 2.5 mm Thin MLF ®
  • –40 °C to +125 °C junction temperature range

Applications:

  • Mobile Handsets
  • Portable Media players
  • Portable navigation devices(GPS)
  • WiFi/WiMax/WiBro Modules
  • Digital cameras
  • Wireless LAN Cards
  • USB Powered devices

View the complete family of MIC23250 Switching Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
5 000
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
8 200,00 $
USD
Quantité
Prix unitaire
5 000+
$1.64
Product Variant Information section