Manufacturer Part #
RT8073GSP
RT8073 Series 5.5 V 6 A 2 MHz High Efficiency Synchronous Step-Down Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Richtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Richtek RT8073GSP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Richtek RT8073GSP - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.9V to 5.5V |
| Output Current-Max: | 6A |
| Switching Frequency-Max: | 2MHz |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500
$0.40
10,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount