Référence fabricant
EKMC4606111K
EKMC Series 7 V 170 uA 17 m Digital Polyethylene White Lens PIR Motion Sensor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Reel Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Panasonic Industry EKMC4606111K - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Notificaton of Additional Suppliers for PaPIRs PIR Motion SensorsChanges Additional suppliers will provide alternative components and materials with equivalent specification and quality to those currently in useNo changes to product specifications, performance, appearance, or datasheets. All alternative components and materials have been thoroughly evaluated and verified to be equivalent to existing parts. Reason for change As part of our Business Continuity Plan (BCP), we have decided to use components and materials from additional suppliers. This initiative aims to enhance stable supply and control rising procurement costs. Implementation schedule Implementation will be carried out sequentially from April 2026. The timing will vary depending on the part number
Notification of Company Name Change Printed on the Labels of Outer and Inner Cartons of PaPIRs ? PIR Motion Sensors Changes The company name on the inner and outer boxes will be updatedInner carton LabelOuter Carton LabelCompany Name:BeforePanasonic CorporationPanasonic Electric Works., Ltd.Reason for change Effective April 1, 2026, our company name will be changed to Panasonic Electric Works Co., Ltd. Consequently, the company name printed on the labels of the outer and inner cartons will be updated as follows: Current name: Panasonic Corporation New name: Panasonic Electric Works Co., Ltd.Implementation schedule Applicable from customs clearance on or after April 1, 2026
Statut du produit:
Panasonic Industry EKMC4606111K - Caractéristiques techniques
| Output Type: | Digital |
| Output Voltage: | 0.5V |
| Output Current: | 100µA |
| Supply Voltage: | 0.3V to 7V |
| Consumption Current: | 170µA |
| Operating Temp Range: | -20°C to +55°C |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
50 par Reel
Méthode de montage :
Through Hole