text.skipToContent text.skipToNavigation

Référence fabricant

TC74A0-5.0VAT

TC74 Series 5.5 V Tiny Serial Digital Thermal Sensor - TO-220-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC74A0-5.0VAT - Caractéristiques techniques
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/SMBUS
Style d'emballage :  TO-220-5
Méthode de montage : Flange Mount
Fonctionnalités et applications

The TC74A0-5.0VAT is a part of TC74 Series Temperature Sensor.It can sustain a standard temperature ranging from -40 to +125°C. It comes in TO-220-5 package.

TC74 is a serially accessible digital temperature sensor particularly suited for low cost and small form-factor applications. Temperature data is converted from the on-board thermal sensing element and made available as an 8-bit digital word.

Features:

  • Digital Temperature Sensing in SOT-23-5 or TO-220 Packages
  • Outputs Temperature as an 8-Bit Digital Word
  • Simple SMBus/I2C™ Serial Port Interface
  • Solid-State Temperature Sensing:
    • ±2°C (max.) Accuracy from +25°C to +85°C
    • ±3°C (max.) Accuracy from 0°C to +125°C
  • Supply Voltage of 2.7 V to 5.5 V
  • Low Power:
    • 200 µA (typ.) Operating Current
    • 5 µA (typ.) Standby Mode Current

Application:

  • Thermal Protection for Hard Disk Drives and other PC Peripherals
  • PC Card Devices for Notebook Computers
  • Low Cost Thermostat Controls
  • Power Supplies
  • Thermistor Replacement

View the complete TC74 Series Temperature Sensor

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
12 650
Délai d'usine :
8 Semaines
Commande minimale :
300
Multiples de :
50
Total 
441,00 $
USD
Quantité
Prix unitaire
50
$1.49
150
$1.47
500
$1.45
1 000
$1.44
2 000+
$1.42
Product Variant Information section