Référence fabricant
MCP100-450HI/TO
Supervisor Push-Pull Active Low
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :TO-92 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Microchip MCP100-450HI/TO - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change:Qualification of CRTK as a new assembly site for selected MCP130, MCP100, MCP101, MCP120, MCP102, MCP131, MCP121, MCP112, MCP111, and MCP1700 device families available in 3L TO-92 package.Reason for Change:To improve productivity by qualifying CRTK as a new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:February 28, 2023 (date code: 2309)
Statut du produit:
Microchip MCP100-450HI/TO - Caractéristiques techniques
| No of Outputs: | Single |
| Threshold Voltage: | 4.5|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 150ms |
| Style d'emballage : | TO-92 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The MCP100 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.
MCP100 has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP100 is available in a TO-92 or SOT23-3 packages.
Features:
- Holds microcontroller in reset untill supply vlotage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3 V, 3.3 V and 5 V systems
- 7 voltage trip point available
- Active low RESET(bar)/[MCP100] or active high RESET(MCP101)
- Push-pull output
- Holds RESET(bar)/[MCP100] for 350 ms (typical)
- RESET(bar)/[MCP100] to Vdd = 1.0 V
- Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
- 45 µA typical operating current
- Temperature range:
- Industrial (I): -40º C to +85º C
To view the complete MCP100 series of Voltage Supervisor
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
TO-92
Méthode de montage :
Through Hole