Référence fabricant
MCP2542FDT-E/MNY
MCP2542FD: CAN FD Transceiver with Wake-Up Pattern (WUP) Option - TDFN-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3300 par Reel Style d'emballage :TDFN-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MCP2542FDT-E/MNY - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 118000 ***Revision History: February 07, 2025: Issued initial notification.December 12, 2025: Issued final notification. Added a 'Change (Yes/No)' column to the Pre and Post Change Summary table. Provided estimated first ship date to be on February 20, 2026.December 15, 2025: Re-issued final notification. Updating the revision history that the provided estimated first ship date to be on December 15, 2025.Description of Change: Qualification of MMT as an additional assembly site for selected MCP16311, MCP16312, MCP16331, MCP2542FD, MCP2542WFD, MCP2544FD, MCP2544WFD, MCP2557FD, MCP2558FD, MCP6H01, MCP6H02, MCP6H71, MCP6H72, MCP6H91and MCP6H92 device families available in 8L TDFN (2x3x0.8mm) package.Reason for Change: To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: 20 February 2026Estimated First Ship Date: 15 December 2025 (date code: 2551)
*** Update for PCN 110673 ***Revision History: February 07, 2025: Issued initial notification.December 12, 2025: Issued final notification. Added a 'Change (Yes/No)' column to the Pre and Post Change Summary table. Provided estimated first ship date to be on February 20, 2026Description of Change: Qualification of MMT as an additional assembly site for selected MCP16311, MCP16312, MCP16331, MCP2542FD, MCP2542WFD, MCP2544FD, MCP2544WFD, MCP2557FD, MCP2558FD, MCP6H01, MCP6H02, MCP6H71, MCP6H72, MCP6H91and MCP6H92 device families available in 8L TDFN (2x3x0.8mm) package.Reason for Change: To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: 20 February 2026Estimated First Ship Date: 15 December 2025 (date code: 2551)
PCN Status:Initial NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected MCP16311, MCP16312, MCP16331, MCP2542FD, MCP2542WFD, MCP2544FD, MCP2544WFD, MCP2557FD, MCP2558FD, MCP6H01, MCP6H02, MCP6H71, MCP6H72, MCP6H91and MCP6H92 device families available in 8L TDFN (2x3x0.8mm) package.Reason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.
Statut du produit:
Microchip MCP2542FDT-E/MNY - Caractéristiques techniques
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +155°C |
| Supply Current: | 55mA |
| No. of Transceivers: | 1 |
| Interface Type: | CAN |
| No of Pins: | 8 |
| Style d'emballage : | TDFN-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3300 par Reel
Style d'emballage :
TDFN-8
Méthode de montage :
Surface Mount