Référence fabricant
KSZ8893MQL
3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :66 par Tray Style d'emballage :PQFP-128 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2518 | ||||||||||
Microchip KSZ8893MQL - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Microchip KSZ8893MQL - Caractéristiques techniques
| Supply Voltage-Nom: | 3.1V to 3.5V |
| No of Functions / Channels: | 3 |
| Interface Type: | RMII/MII/SNI |
| Style d'emballage : | PQFP-128 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The KS8893ML is a highly integrated layer-2 managed switch designed for low port count, cost-sensitive 10/100 Mbps switch systems. Its extensive feature set includes rate limiting, tag/port-based VLAN, QoS priority, MIB counters, RMII/MII/SNI and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications. Product Features: Applications: View the KSZ8893 series of Ethernet
The KSZ8893MQL is a 2+1 Port 10/100 Switch w/ Transceivers & Frame Buffers. It has a supply voltage of 3.3V. The KSZ8893MQL is packaged as a PQFP-128L. The KSZ8893MQL is housed in a tray.
Emballages disponibles
Qté d'emballage(s) :
66 par Tray
Style d'emballage :
PQFP-128
Méthode de montage :
Surface Mount