text.skipToContent text.skipToNavigation

Référence fabricant

KSZ8995X

3.6 V Integrated 5-Port 10/100 QoS Switch - PQFP-128

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip KSZ8995X - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 1.7V to 3.6V
No of Functions / Channels: 5
Interface Type: MII
Style d'emballage :  PQFP-128
Méthode de montage : Surface Mount
Fonctionnalités et applications

The KSZ8995X is a highly-integrated layer-2 QoS(quality of service) switch with two MACs MII or RMII interfaces available in surface mount PQFP-128 package.

This device provides an extensive feature set including three different QoS priority schemes, a dual MII interface for BOM cost reduction, rate limiting to offload CPU tasks, software and hardware power-down, a MDC/MDIO control interface and port mirroring/monitoring to effectively address both current and emerging Fast Ethernet applications.

Features:

  • Integrated switch with five MACs and five Fast Ethernet transceivers fully compliant to IEEE 802.3u standard
  • Shared memory based switch fabric with fully nonblocking configuration
  • 10BaseT, 100BaseTX and 100BaseFX modes (FX in Ports 4 and 5)
  • Dual MII configuration: MII-Switch (MAC or PHY mode MII) and MII-P5 (PHY mode MII)
  • VLAN ID tag/untag options, per-port basis
  • Enable/disable option for huge frame size up to 1916 bytes per frame
  • Broadcast storm protection with percent control – global and per-port basis
  • Optimization for fiber-to-copper media conversion
  • Full-chip hardware power-down support (register configuration not saved)
  • Per-port-based software power-save on PHY (idle link detection, register configuration preserved)
  • QoS/CoS packets prioritization supports: per port, 802.1p and DiffServ based
  • Port-based VLAN support
  • MDC and MDI/O interface support to access the MII
  • PHY control registers (not all control registers)
  • MII local loopback support

Applications:

  • Broadband gateway/firewall/VPN
  • Integrated DSL or cable modem multi-port router
  • Wireless LAN access point plus gateway
  • Home networking expansion
  • Standalone 10/100 switch
  • Hotel/campus/MxU gateway
  • Enterprise VoIP gateway/phoneFTTx customer premise equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
396
Délai d'usine :
9 Semaines
Commande minimale :
132
Multiples de :
66
Total 
1 024,32 $
USD
Quantité
Prix unitaire
3
$8.06
10
$7.97
20
$7.91
40
$7.86
75+
$7.76
Product Variant Information section