text.skipToContent text.skipToNavigation

Référence fabricant

1N5817-T

1N5817 Series 20 V 1 A Through Hole Schottky Barrier Rectifier - DO-41

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated 1N5817-T - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 1mA
Forward Voltage: 0.45V
Style d'emballage :  DO-41 (DO-204AL)
Méthode de montage : Through Hole
Fonctionnalités et applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N5817-1N5819 series of 1.0A highly efficient Schottky barrier rectifiers are made for use in low voltage, high frequency inverters, free wheeling, and polarity protection application and are offerd in the DO-41 package. The 1N5817-1N5819 series also has a high surge capability, low power loss, high current capability and low forward voltage drop.

The 1N5817-T is a small signal schottky diode has a peak repetitive reverse voltage 20 V and a RMS reverse voltage of 14 V.and an average rectified output current 1.0 A. The 1N5817-T also has a forward voltage of 0.450 V.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
186,50 $
USD
Quantité
Prix unitaire
5 000
$0.0373
10 000
$0.0366
15 000
$0.0363
20 000
$0.036
25 000+
$0.0352
Product Variant Information section