text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L30M

STPS1L30M Series 1 A 30 V SMT Low Drop Power Schottky Rectifier - DO-216AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1L30M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.39mA
Forward Voltage: 0.33V
Configuration: Single
Forward RMS Current [If rms]: 2A
Thermal Resistance: 250°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-216AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$764.40
USD
Quantity
Unit Price
1
$0.0829
20
$0.0762
150
$0.072
1,000
$0.0683
5,000+
$0.0637
Product Variant Information section