text.skipToContent text.skipToNavigation

Référence fabricant

STPS2L40UF

STPS2L Series 40 V 2 A Low Drop Power Schottky Rectifier - DO-214AA Flat

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS2L40UF - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 220µA
Forward Voltage: 0.43V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STPS2L40UF is a single chip Schottky rectifiers suited to Switched Mode Power Supplies and high frequency DC to DC converters.

Packaged in SMB, low profile SMB and low profile SMA, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature package
  • Avalanche capability specified
  • ECOPACK2® halogen-free component (SMAflat and SMBflat)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
10000
Multiples de :
5000
Total 
798,00 $
USD
Quantité
Prix unitaire
5 000
$0.0813
10 000
$0.0798
15 000
$0.079
20 000+
$0.0779
Product Variant Information section