Référence fabricant
B72220S2511K101
B722 Series Ø20 mm 1 W 510 Vrms 670 VDC Radial Lead Epoxy Coated Varistor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TDK EPCOS | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :200 par Bulk Style d'emballage :RADIAL Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
TDK EPCOS B72220S2511K101 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Statut du produit:
TDK EPCOS B72220S2511K101 - Caractéristiques techniques
| Capacitance: | 460pF |
| Clamping Voltage-Max: | 1355V |
| Peak Output Current: | 10kA |
| Rated Voltage: | 670|V |
| RMS Voltage-Max: | 510V |
| Varistor Voltage Range: | 738V to 902V |
| Current Rating: | 100A |
| Energy: | 325mJ |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
200 par Bulk
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole