Référence fabricant
V390CH8
CH Series 330 VDC 250 V RMS 650 V Clamp 250 A 90 pF Surface Mount Varistor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Littelfuse V390CH8 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
** Do not issue duplicate of PCN113991**Product Change Notification for MOV CH Product Series ? End Termination Silver Paste Change.To whom it may concern,Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free.This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers.
Description and Reason for Change:Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free. This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers.
Statut du produit:
Littelfuse V390CH8 - Caractéristiques techniques
| Capacitance: | 90pF |
| Clamping Voltage-Max: | 650V |
| Peak Output Current: | 250A |
| Rated Voltage: | 330V |
| RMS Voltage-Max: | 250V |
| Varistor Voltage Range: | 354V to 429V |
| Current Rating: | 1mA |
| Energy: | 7J |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount