text.skipToContent text.skipToNavigation

Référence fabricant

BUL38D

BUL38D Series NPN 450 V 5 A Fast-Switching Power Transistor - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics BUL38D - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 450V
Collector Current Max: 5A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 10
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The BUL38D is manufactured using high voltage multi epitaxial planar technology for high switching speeds and high voltage capability. The device is designed for use in electronic transformer for halogen lamps.

Features:

  • High voltage capability
  • Low spread of dynamic parameters
  • Minimum lot-to-lot spread for reliable operation
  • Very high switching speed
  • High ruggedness
  • Fully characterized at 125 °C
  • Integrated antiparallel collector-emitter diode

Applications:

  • Electronic transformers for halogen lamps
  • Switch mode power supplies
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
960,00 $
USD
Quantité
Prix unitaire
1 000
$0.485
2 000
$0.48
3 000
$0.475
4 000+
$0.47
Product Variant Information section