text.skipToContent text.skipToNavigation

Référence fabricant

TIP41CG

TIP Series 100 V 6 A NPN Complementary Silicon Plastic Power Transistor TO-220AB

Product Specification Section
onsemi TIP41CG - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 30
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP41, TIP41A, TIP41B, TIP41C (NPN); and TIP42, TIP42A, TIP42B, TIP42C (PNP) are complementary devices.

Features:

  • Collector-Emitter Saturation Voltage - VCE(sat) = 1.5 V (Max) @ IC = 6.0 Adc
    • Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP41A, TIP42A
      =80 Vdc (min) - TIP41B, TIP42B
      =100 Vdc (min) - TIP41C, TIP42C
  • High Current Gain Bandwidth Product
    • fT = 3 MHz (min) @ IC = 500 mAdc
  • Compact TO-220 AB Package
  • Pb-Free Packages are Available

Learn more about the TIP4 family of Bipolar Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
25 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
27 Semaines
Commande minimale :
2100
Multiples de :
50
Total 
1 218,00 $
USD
Quantité
Prix unitaire
50
$0.64
200
$0.62
500
$0.61
1 250
$0.595
2 000+
$0.58