Manufacturer Part #
DTC123YKAT146
DTC123YKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
ROHM DTC123YKAT146 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 2.2kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Power Dissipation-Tot: | 200mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The DTC123YKAT146 is a part of DTC123YKA Series 50 V 100 mA, NPN General Purpose Transistor and it is available in a SC-59 package.
Features:
- Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
- The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation,making the device design easy
- Complementary PNP Types: DTA123Y Series
Applications:
- Inverter
- Interface
- Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount