text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6040SSS-13

Single N-Channel 60 V 55 mOhm 22.4 nC 1.5 W Silicon Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Diodes Incorporated DMN6040SSS-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 55MΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 22.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.5A
Turn-on Delay Time: 6.6ns
Turn-off Delay Time: 20.1ns
Rise Time: 8.1ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 1.5mm
Length: 4.95mm
Input Capacitance: 1287pF
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
2,500
$0.148
7,500
$0.145
10,000
$0.144
25,000
$0.142
37,500+
$0.14
Product Variant Information section